• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Top Performance 1 TB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail 3832460

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Intenso SSD M.2 MLC Top Performance 1TB

  • 1 TB storage capacity
  • Up to 500 MB/s write and 520 MB/s read speed
  • This text is machine translated.

Technical specifications

Product type

SATA M.2 internal SSD 2280

Series

Top Performance

Form factor

M.2 Module 2280

Interfaces

M.2 SATA 6 Gbps

Memory capacity

1 TB

Reading

520 MBps

Writing

500 MBps

IOPS read speed (max.)

133120 IOPS

IOPS write speed (max.)

128000 IOPS

Design height

4 mm

Width

22 mm

Height

4 mm

Depth

80 mm

Type

Retail

Chip set

MLC

Weight

5 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179993 Intenso Top Performance 1 TB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail 3832460

Description

The m2 SSD SATA III top performance is ideal, in order to upgrade your computer or laptop in a jiffy. Thanks to SATA III with 6 Gbps, computers or Netbooks up in less than 20 seconds. Access times and processing processes are due to the outstanding transfer rates extremely reduced. Whether in the daily use or for gaming, the m2 SSD improves the speed and efficiency of your devices.

This text is machine translated.

Scope of delivery

  • SSD M.2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.98€ 170.98*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)