• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Top Performance 512 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 3812450

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso SSD Top Performance 512GB 2.5" SATA-III.

  • 512 GB storage capacity
  • 520 MB/s read speed &
  • 500 MB/s write speed
  • SATA III interface

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

Top Performance

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA 6 Gbps

Memory capacity

512 GB

Reading

520 MBps

Writing

500 MBps

IOPS read speed (max.)

133120 IOPS

IOPS write speed (max.)

128000 IOPS

Design height

7 mm

NAS compatibility (yes/no)

Yes

Width

70 mm

Height

7 mm

Depth

100 mm

Type

Retail

Factory colour

Multicolour

Chip set

High-speed MLC

Weight

83 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 457533 Intenso Top Performance 512 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 3812450

Description

The SSD SATA III top performance offers speed and efficiency for the daily use at home as well as for extensive gaming. With the SATA III interface with 6 Gbps, computers or netbooks can be started up in less than 20 seconds. Access times and processing processes are extremely reduced due to the outstanding transfer rates. The SSD Top Performance by Intenso achieves read speeds of up to 520 MB/s and write speeds of up to 500 MB/s. The perfect coordination between the controller and the high-speed MLC NAND Flash contributes to the special performance of the SSD.
The SSD with SATA III interface is based on Flash and is therefore shock-resistant and noiseless. Since no moving parts are installed, vibrations of the SSD can have no impact, so that the work on the PC becomes even safer. In addition, the SSD works very energy-efficiently and without heat development. Intenso places the highest value on the quality of its products, so that reliability and performance can be assumed with the SSD with SATA III.
Due to its size of 2.5" with a thickness of only 7 mm, notebooks and PCs can be easily upgraded with the new SSD Top Performance.

This text is machine translated.

Scope of delivery

  • SSD.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98€ 105.98*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)