• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend SSD452K 2 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Industrial TS2TSSD452K

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,995.00 / piece)
€ 1,995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSCEND SSD452K 2.5" SATA SSD

  • Memory capacity: 2 TB
  • With DRAM cache
  • Endurance: 3K P/E cycles (Program/Erase cycles)
  • Operational reliability in extended temperature range (-40℃ to 85℃)
  • Advanced Global Wear Leveling and block management for exceptional reliability
  • Improved garbage collection
  • Built-in LDPC ECC (Error Correction Code) functionality
  • Improved S.M.A.R.T. function for special durability
  • Complies with RoHS 2.0 standards
  • TRIM Command for better performance
  • NCQ Command for better performance
  • Energy-saving DevSleep (Device Sleep) mode (optional)

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

SSD452K

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA 6 Gbps

Memory capacity

2 TB

Reading

560 MBps

Writing

520 MBps

IOPS read speed (max.)

90000 IOPS

IOPS write speed (max.)

85000 IOPS

Design height

6.8

Width

69.85 mm

Height

6.8 mm

Depth

100 mm

Type

Industrial

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2302531 Transcend SSD452K 2 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Industrial TS2TSSD452K

User & Safety Instructions

User & Safety Instructions 2302531 Transcend SSD452K 2 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Industrial TS2TSSD452K

Warranty Terms

Warranty Terms 2302531 Transcend SSD452K 2 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Industrial TS2TSSD452K

Description

transcend's SSD452K features a SATA III 6Gb/s interface and the latest 3D NAND technology, which allows 96 layers of 3D NAND flash chips to be stacked vertically. Compared to 64-slice 3D NAND, this increase in density significantly improves storage efficiency. The SSD452K is equipped with DRAM cache for ultra-fast access and is fully tested in-house to ensure reliability in mission-critical applications. It has a durability of 3K program/erase cycles.

transcend also offers the SSD452K as SSD452K-I variant with extended temperature range (-40℃ ~ 85℃), in order to ensure a sustained functionality, improved endurance and optimum reliability in business-critical applications.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.