• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS512GJF790C USB stick 512 GB Multicolour TS512GJF790C USB A (USB 3.2 1st gen)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

USB stick

Memory capacity

512 GB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Multicolour

Weight

9 g

Dim

(W x H x D) 21.2 x 63.6 x 10.6 mm

Width

21.2 mm

Height

63.6 mm

Depth

10.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015744 Transcend TS512GJF790C USB stick 512 GB Multicolour TS512GJF790C USB A (USB 3.2 1st gen)

Description

The JetFlash 790C by Transcend is a cap-less USB stick with extendable USB-C port With a USB 3.2 1st Gen 1 interface and capacities of up to 512 GB, the JetFlash790C offers a fast and comfortable storage experience, wherever you go.

This text is machine translated.

System requirements

  • Microsoft Windows 7 or later
    MacOS 9.0 or later
    Linux Kernel 2.4.2 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)