• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS8GJF270M USB stick 8 GB Black TS8GJF270M USB A (USB 3.2 1st gen)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

transcend MLC USB Flash Drive

  • Memory capacity: 8 GB
  • MLC NAND flash
  • HUSB 3.1 Gen 1 interface
  • Backward compatible with USB 2.0
  • transcend Elite Data Management Software

Technical specifications

Product type

USB stick

Memory capacity

8 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

40 MBps

Reading

160 MBps

Storage media features

Industrial-grade

Factory colour

Black

Dim

(W x H x D) 18.6 x 8.7 x 61.5 mm

Width

18.6 mm

Height

8.7 mm

Depth

61.5 mm

Type

Industrial

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302644 Transcend TS8GJF270M USB stick 8 GB Black TS8GJF270M USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 2302644 Transcend TS8GJF270M USB stick 8 GB Black TS8GJF270M USB A (USB 3.2 1st gen)

Description

transcend's MLC USB sticks are manufactured using the best MLC NAND Flash chips for exceptional durability. With the USB 3.1 Gen 1 interface, large capacities and a compact form factor for a wide range of applications, the USB stick is ideal for industrial and embedded applications in the medical, military and automation sectors.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)