• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer bracket 09030009958 HARTING Content: 1 pc(s) Transfer bracket

Packaging type
Piece
Product type
Transfer bracket
Type
09 03 000 9958
Manufacturer part #
09030009958
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612 series
  • Length of pins: 13 mm;16.2 mm;17 mm
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 5.69 g
  • Features: Lead-free
  • Railway classification: F1/I2 in accordance with NFF 16-101/102
  • Board thickness: ‌3,4 mm ±0.5 ‌;‌6,6 mm ±0.5 ‌;‌7,4 mm ±0.5 ‌
  • Accessory type: Transfer frame
  • Accessories description: For C-type female multipoint connectors;for R-type female multipoint connectors
  • Material accessories: Plastic
  • Colour accessories: RAL 7032 (pebble gray)
  • Mounting: Press-in fixing
Packaging type

Piece

Type

09 03 000 9958

Product type

Transfer bracket

Manufacturer part #

09030009958

Content

1 pc(s)

Material

Plastic

Other

Documents & Downloads

Datasheet

Datasheet 3009273 Transfer bracket 09030009958 HARTING Content: 1 pc(s) Transfer bracket

Datasheet 3009273 Transfer bracket 09030009958 HARTING Content: 1 pc(s) Transfer bracket

User & Safety Instructions

User & Safety Instructions 3009273 Transfer bracket 09030009958 HARTING Content: 1 pc(s) Transfer bracket

Description

Transfer frame, for Type C female multipoint connector, for R-type male, plastic female, RAL 7032 (pebble gray)

This text is machine translated.