• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer bracket 17700001001 HARTING Content: 1 pc(s) Transfer bracket

Packaging type
Piece
Product type
Transfer bracket
Number of pins
25
Type
17 70 000 1001
Manufacturer part #
17700001001
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-bus® HM
  • Net weight: 1 g
  • Circuit board thickness: ‌1,6 mm ±0.4 ‌
  • Accessory type: Transfer frame
  • Accessory description: Type A;25 positions
  • Material accessories: Plastic
Packaging type

Piece

Type

17 70 000 1001

Product type

Transfer bracket

Manufacturer part #

17700001001

Number of pins

25

Total no. of pins

25

Content

1 pc(s)

Material

Plastic

Other

Documents & Downloads

Datasheet

Datasheet 3009204 Transfer bracket 17700001001 HARTING Content: 1 pc(s) Transfer bracket

User & Safety Instructions

User & Safety Instructions 3009204 Transfer bracket 17700001001 HARTING Content: 1 pc(s) Transfer bracket

Description

Transfer frame, type A, 25 positions, plastic

This text is machine translated.