• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer bracket 17700004004 HARTING Content: 1 pc(s) Transfer bracket

Packaging type
Piece
Product type
Transfer bracket
Number of pins
22
Type
17 70 000 4004
Manufacturer part #
17700004004
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-bus® HM
  • Net weight: 5.25 g
  • Circuit board thickness: ‌4 mm ±0.4 ‌
  • Accessory type: Transfer frame
  • Accessory description: Type B;22 positions
  • Material accessories: Plastic
Packaging type

Piece

Type

17 70 000 4004

Product type

Transfer bracket

Manufacturer part #

17700004004

Number of pins

22

Total no. of pins

22

Content

1 pc(s)

Material

Plastic

Other

Documents & Downloads

Datasheet

Datasheet 3009227 Transfer bracket 17700004004 HARTING Content: 1 pc(s) Transfer bracket

User & Safety Instructions

User & Safety Instructions 3009227 Transfer bracket 17700004004 HARTING Content: 1 pc(s) Transfer bracket

Description

Transfer frame, model B, 22 positions, plastic

This text is machine translated.