• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module RS 32IO 1W I-L H S Weidmüller Content: 1 pc(s)

Product type
Transfer module
Total no. of pins
20
Stripping length (max.)
6 mm
Dim
(L x W x H) 220 x 87 x 72 mm
Connector (field)
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • RS32IO 1 W I-L H S

Our service for you

Technical specifications

  • Rated insulation voltage< 50 V AC
  • Over voltage category III
  • Pollution level: 2
  • Pulse voltage testing (1.2/50µs): 0.8 kV
  • Dielectric strength test: 0.35 kVAC
  • Core cross section (min.) AWG 26
  • Conductor cross-section max. AWG: AWG 12
  • Tightening torque, min.: 0.5 Nm
  • Tightening torque, max. 0.6 Nm
  • LED status display per channel: Green
  • Separation per channel: Yes
  • Type of test point: No.
  • Wiring system: 1-wire
  • Operating voltage 24 V DC ± 10%
  • Maximum current per channel: 1 A.
Product type

Transfer module

Total no. of pins

20

Stripping length (max.)

6 mm

Dim

(L x W x H) 220 x 87 x 72 mm

Connector (field)

Screws

Connector (control)

Screws

Type

Interface, RS, isolator, LED, 1-wire, screw connection

Operating current

2 A

Weight

476 g

Content

1 pc(s)

Number of pins

20

Width

87 mm

Height

72 mm

Length

220 mm

RoHS-compliant

Yes

Series

RS

Max. temperature

+50 °C

Min. temperature

-25 °C

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Features

+ LED

for SPS

Type

RS32IO 1 W I-L H S

DIN rail (top hat rail) 35 mm

220

87 mm

72 mm

1 A

24 V

40

Screw connection

2

Documents & Downloads

Datasheet

Datasheet 259640 Transfer module RS 32IO 1W I-L H S Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 259640 Transfer module RS 32IO 1W I-L H S Weidmüller Content: 1 pc(s)

Description

Transfer module. Interface, RS, separator, LED, 1-wire, screw connection. The direct digital input/output interfaces are equipped with flat cable connectors, in order to enable a simple connection.

This text is machine translated.