

Transfer module
20
6 mm
(L x W x H) 176 x 87 x 72 mm
Screws
Screws
Interface, RS, 3-wire, screw connection
2 A
414 g
1 pc(s)
20
87 mm
72 mm
176 mm
Yes
RS
+50 °C
-25 °C
4 mm²
6 mm²
0.5 mm²
0.5 mm²
for SPS
RS32IO 3W H S
DIN rail (top hat rail) 35 mm
176
87 mm
72 mm
1 A
50 V
40
Screw connection
2
Datasheet 259647 Transfer module RS 32IO 3W H S Weidmüller Content: 1 pc(s)
User & Safety Instructions 259647 Transfer module RS 32IO 3W H S Weidmüller Content: 1 pc(s)