• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas TRX-4m LR Defender 4x4 Brushed 1:18 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:18

Drive

4WD

Model version

RtR

Age category

14 years and over

Battery life

60 min

Frequency

2,4 GHz

Factory colour

Blue

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730581 Traxxas TRX-4m LR Defender 4x4 Brushed 1:18 RC model car Electric Crawler 4WD RtR 2,4 GHz

Description

Traxxas 1/18 TRX-4M Land Rover Defender 4x4 RTRExperience a new form of fun and adventure in the scale 1/18 with the Traxxas TRX-4M!The TRX-4M closes the gap between the 1/24 and 1/10 Crawler scene in terms of top quality and performance.Oil-filled shock absorbers, steel frame rails and a powerful chassis give the TRX-4M superior handling performance anywhere on the terrain, inside or outside.The TRX-4M shines everywhere where it is fun to drive.The gentle throttle response, high-torque motor and 30% steering radius make the TRX-4M easy to handle and precisely maneuver indoor climbing operations.Due to the large tires and ground clearance, as well as the high speed, demanding outdoor terrain is not a problem for the small TRX-4M.

This text is machine translated.

Features

  • Detailed licensed ABS-bodySplint-free body mountingLED bumpers lightingHeavy-duty steel frame railsUnbelievably smaller 45° turning radius4-Link front & rear suspension;Diff lock front & rearHeavy-duty medium drive shaftGTM™ oil pressure shock absorberCanyon Trail tires on detailed 1.0" rims; Hex rim adapter 7mmLow battery center of gravityWaterproof electronicsTQ™ 2.4GHz 2-channel remote controlAll-In-One ECM-2.5™ speed controller (inc. TQ receiver & LED Pro-Scale® module)Three adjustable driving modesPowerful Titan® 180 87T engine2s LiPo 750mAh 7.4V 20C and ID® (over 1h travel time)2-Amp USB ID® rapid chargerHeavy-Duty 2065T steering servoExtensive tuning assortment available

Scope of delivery

  • Traxxas TRX97054 TRX-4m LR Defender 4x4
  • TQ™ 2.4GHz 2-channel remote control
  • 2s LiPo 750mAh 7.4V 20C and ID
  • 2-Amp USB ID® rapid charger
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)