• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tremba ZMF-3865z-15.001-24VDC Solenoid attracting 24 V DC 11 W

Product type
Solenoid
Enclosure type
Cylindrical
Type
attracting
Connection
Open end cable
Nominal voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 73.99
-19 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solenoid

Type

ZMF-3865z-15.001-24VDC

Enclosure type

Cylindrical

Type

attracting

Connection

Open end cable

Cable length

30.00 cm

Nominal voltage

24 V DC

11 W

Weight

485 g

Length

65 mm

(Ø)

38 mm

Dim

(Ø x L) 38 mm x 65 mm

Fitting method

Mounting holes 3.7 mm

Documents & Downloads

Datasheet

Datasheet 1611310 Tremba ZMF-3865z-15.001-24VDC Solenoid attracting 24 V DC 11 W

User & Safety Instructions

User & Safety Instructions 1611310 Tremba ZMF-3865z-15.001-24VDC Solenoid attracting 24 V DC 11 W

Description

Lifting magnet in cylinderical design, powerful design, and higher efficiency than comparable clamp magnets for the purpose of attracting (z) or oppressive (d) Force value for cold inductor approximately. +25 % (depends on the model). Installation via base plate with 4 x 3.7 mm drills.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)