• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trend Networks FiberMASTER SF Faserhalter 900 FO holder

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fibre holder 900µm magnetic (pair)

Technical specifications

Product type

FO holder

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341706 Trend Networks FiberMASTER SF Faserhalter 900 FO holder

Description

Magnetic fiber holding for 900µm, replaceable - pair.

This text is machine translated.

Features

  • For 250µm fibers
  • Changeable holder

Scope of delivery

  • Fibre holder 900µm
  • 1 pair

What kind of Cable Length Meter Accessories are you looking for?