• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet 21.22.1278 TFC-FSFP Media converter 100 MBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Media converter

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Ethernet ports

1

SFP ports

1 x

10/100 Mbps ports

1 x

Fibre-optic ports

1

Auto-uplink at each port

Yes

Weight

156 g

Width

75 mm

Height

12 mm

Depth

60 mm

Type

TFC-FSFP

Interfaces

RJ45

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340875 TrendNet 21.22.1278 TFC-FSFP Media converter 100 MBit/s

Description

1 x 100BASE-T RJ-45 port - 1 x 100BASE-SX/LX SFP slot - SFP slot supports multimode and single mode modules

This text is machine translated.