• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6111740 Belviso C2 #6111740 LED ceiling light LED (monochrome) 31 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 31 W Total luminous flux= 3800 lm Colour temperature= 4000 K White

Technical specifications

Dim

(L x W x H) 1195 x 297 x 75 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

297 mm

Bulb type

LED (monochrome)

Height

75 mm

Length

1195 mm

Rating per bulb

31 W

31 W

Light features

Ceiling mount option

Recess mount option

Protection class

I

IP20

Factory colour

White

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

3800 lm

3800 lm

Recess length

1180 mm

Recess width

278 mm

Recess depth

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2604230 Trilux 6111740 Belviso C2 #6111740 LED ceiling light LED (monochrome) 31 W White

User & Safety Instructions

User & Safety Instructions 2604230 Trilux 6111740 Belviso C2 #6111740 LED ceiling light LED (monochrome) 31 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.