
1/2
(Ø x H) 263 mm x 68 mm
Circular
230 V
1
LED ceiling light
LED (monochrome)
68 mm
LED
10 W
68 mm
10 W
263 mm
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
I
IP40
White
Steel
1.6 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
1000 lm
1000 lm
263 mm
yes
Datasheet 2604853 Trilux 6333240 POLARONIQ #6333240 LED ceiling light LED (monochrome) LED 10 W White
User & Safety Instructions 2604853 Trilux 6333240 POLARONIQ #6333240 LED ceiling light LED (monochrome) LED 10 W White
The necessary accessories are required to use the article as described.