• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6333340 POLARONIQ #6333340 LED ceiling light LED (monochrome) LED 10 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10 W
  • Total luminous flux= 1050 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

68 mm

LED

Rating per bulb

10 W

10 W

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Protection class

I

IP40

Factory colour

White

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

1050 lm

1050 lm

Outside Ø

263 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2606570 Trilux 6333340 POLARONIQ #6333340 LED ceiling light LED (monochrome) LED 10 W White

User & Safety Instructions

User & Safety Instructions 2606570 Trilux 6333340 POLARONIQ #6333340 LED ceiling light LED (monochrome) LED 10 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.