
1/2
LED device mount
230 V
1
LED (monochrome)
3.6 W
3.6 W
4000 K
White
287 lm
287 lm
CE-Kennzeichnung
IP20
I
White
Steel
(L x W x H) 368 x 62 x 50 mm
n.rel.
70-79
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
368 mm
Yes
80°
not relevant
Datasheet 2603437 Trilux 7228700 7650 L-AHB #7228700 LED device mount 3.6 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2603437 Trilux 7228700 7650 L-AHB #7228700 LED device mount 3.6 W LED (monochrome) White 1 pc(s)