
1/2
LED device mount
230 V
1
LED (monochrome)
3.6 W
3.6 W
4000 K
White
287 lm
287 lm
CE-Kennzeichnung
IP20
I
Silver
Steel
(L x W x H) 368 x 62 x 50 mm
n.rel.
70-79
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
368 mm
Yes
80°
yes
Datasheet 2604611 Trilux 7228800 7650 L-AHB #7228800 LED device mount 3.6 W LED (monochrome) Silver 1 pc(s)
User & Safety Instructions 2604611 Trilux 7228800 7650 L-AHB #7228800 LED device mount 3.6 W LED (monochrome) Silver 1 pc(s)