

Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
60.00 W
2130.00 mm
60 W
75.00 mm
75.00 mm
4000 K
White
10000 lm
10000 lm
Dimmable
IP66
Grey
Plastic
4.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
10000 lm
230 V
I
not relevant
User & Safety Instructions 3150273 Trilux 7991851 Wet room light LED (monochrome) LED 60 W White Grey