

Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
51 W
2130.00 mm
51 W
75.00 mm
75.00 mm
4000 K
White
5600 lm
5600 lm
Ceiling mount option
Suitable for wall mounting
Dimmable
Incl. ballast
IP66
White
Plastic
5.7 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
90-100
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3151522 Trilux 8016751 Wet room light LED (monochrome) LED 51 W White White