

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
41 W
1568.00 mm
41 W
75.00 mm
75.00 mm
3000 K
White
5000 lm
5000 lm
IP66
Grey
Plastic
2.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
5000 lm
230 V
I
not relevant
User & Safety Instructions 3134468 Trilux 8049740 LED wet room light LED (monochrome) LED 41 W White Grey