

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
41 W
1568.00 mm
41 W
75.00 mm
75.00 mm
4000 K
White
4700 lm
4700 lm
Dimmable
IP66
Grey
Plastic
2.5 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136354 Trilux 8073551 LED wet room light LED (monochrome) LED 41 W White Grey