

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
41 W
1568.00 mm
41 W
75.00 mm
75.00 mm
4000 K
White
5500 lm
5500 lm
Incl. ballast
IP66
Grey
Plastic
2 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
5500 lm
230 V
I
not relevant
User & Safety Instructions 3134471 Trilux 8050440 LED wet room light LED (monochrome) LED 41 W White Grey