• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8052951 LED wet room light LED (monochrome) LED 50 W White Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 50 W
  • Total luminous flux= 8000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Length

1568.00 mm

50 W

Height

75.00 mm

Width

75.00 mm

4000 K

Colour

White

Total luminous flux

8000 lm

IP66

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1568.00 x 75.00 x 75.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Nominal voltage

230 V

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136100 Trilux 8052951 LED wet room light LED (monochrome) LED 50 W White Grey

What kind of Wet Room Lighting are you looking for?