

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
31 W
1568.00 mm
31 W
75.00 mm
75.00 mm
4000 K
White
5500 lm
5500 lm
Suitable for wall mounting
IP66
Grey
Plastic
2.0 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136143 Trilux 8053440 LED wet room light LED (monochrome) LED 31 W White Grey