

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
70 W
1849.00 mm
70 W
75.00 mm
75.00 mm
3000 K
White
10000 lm
10000 lm
Expandable
IP66
Grey
Plastic
3.8 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136104 Trilux 8066040 LED wet room light LED (monochrome) LED 70 W White Grey