
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
37 W
37 W
6500 K
White
6300 lm
6300 lm
Incl. ballast
ENEC-zertifiziert
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
6500 K
6500 K
6500 - 6500 K
62 mm
50 mm
1474 mm
Yes
20°
not relevant
Datasheet 2601678 Trilux 9002021455 7651LDAN #9002021455 LED device mount 37 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2601678 Trilux 9002021455 7651LDAN #9002021455 LED device mount 37 W LED (monochrome) White 1 pc(s)