
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
50 W
3000 K
White
8000 lm
8000 lm
Incl. ballast
ENEC-zertifiziert. CE-Kennzeichnung
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
62 mm
50 mm
1474 mm
Yes
20°
not relevant
Datasheet 2603392 Trilux 9002021569 7651LDAN #9002021569 LED device mount 50 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2603392 Trilux 9002021569 7651LDAN #9002021569 LED device mount 50 W LED (monochrome) White 1 pc(s)