
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
23 W
23 W
3000 K
White
4000 lm
4000 lm
Dimmable
ENEC
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
Rectangular
80-89
3000 K
3000 K
3000 - 3000 K
62 mm
50 mm
1474 mm
Yes
20°
yes
Datasheet 2603390 Trilux 9002021620 7651LDAN #9002021620 LED device mount 23 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2603390 Trilux 9002021620 7651LDAN #9002021620 LED device mount 23 W LED (monochrome) White 1 pc(s)