
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
50 W
50 W
4000 K
White
8400 lm
8400 lm
Dimmable
CE-Kennzeichnung. ENEC
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
1474 mm
Yes
20°
yes
Datasheet 2599943 Trilux 9002021648 7651LDAN #9002021648 LED device mount 50 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2599943 Trilux 9002021648 7651LDAN #9002021648 LED device mount 50 W LED (monochrome) White 1 pc(s)