
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
79 W
4000 K
White
12600 lm
12600 lm
Dimmable
DIN 10500. CE-Kennzeichnung. ENEC-zertifiziert
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
4000 K
4000 K (max)
62 mm
50 mm
1474 mm
Yes
20°
not relevant
Datasheet 2609721 Trilux 9002021673 7651LDAN #9002021673 LED device mount 79 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2609721 Trilux 9002021673 7651LDAN #9002021673 LED device mount 79 W LED (monochrome) White 1 pc(s)