
1/2
LED wet room light
220 V
240 V
1
LED (monochrome)
41 W
1552 mm
41 W
91 mm
102 mm
4000 K
White
6400 lm
6400 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Grey
Plastic
2.6 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
40°
80-89
Yes
4000 K
I
yes
Datasheet 2597923 Trilux AragF15P-N64-840ET LED wet room light LED (monochrome) 41 W White Grey
User & Safety Instructions 2597923 Trilux AragF15P-N64-840ET LED wet room light LED (monochrome) 41 W White Grey