
1/2
LED wet room light
Rod
220 V
240 V
1
LED (monochrome)
LED
56 W
1552 mm
56 W
91 mm
102 mm
4000 K
White
8200 lm
8200 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Grey
Plastic
2.6 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
40°
80-89
Yes
4000 K
I
yes
Datasheet 2605975 Trilux AragF15P-N80-840ETPC LED wet room light LED (monochrome) LED 56 W White Grey
User & Safety Instructions 2605975 Trilux AragF15P-N80-840ETPC LED wet room light LED (monochrome) LED 56 W White Grey