
1/2
LED wet room light
220 V
240 V
1
LED (monochrome)
54 W
1552 mm
54 W
91 mm
102 mm
6500 K
White
8200 lm
8200 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Grey
Plastic
2.7 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
40°
80-89
Yes
6500 K
6500 K
6500 - 6500 K
I
yes
Datasheet 2609420 Trilux AragF15P-N80-865ETDD LED wet room light LED (monochrome) 54 W White Grey
User & Safety Instructions 2609420 Trilux AragF15P-N80-865ETDD LED wet room light LED (monochrome) 54 W White Grey