• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux AragF15P-W80-865ET LED wet room light LED (monochrome) 51 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 51 W
  • Total luminous flux= 8200 lm
  • Colour temperature= 6500 K
  • White

Technical specifications

Product type

LED wet room light

Type

Rectangular

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

51 W

Length

1552 mm

51 W

Height

91 mm

Width

102 mm

6500 K

Colour

White

8200 lm

Total luminous flux

8200 lm

Light features

Suitable for wall mounting

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

IP66

Factory colour

Grey

Material

Plastic

Weight

2.6 kg

Dim

(L x W x H) 1552 x 102 x 91 mm

n.rel.

Radiation angle

80°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Colour temperature range

6500 - 6500 K

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2599643 Trilux AragF15P-W80-865ET LED wet room light LED (monochrome) 51 W White Grey

User & Safety Instructions

User & Safety Instructions 2599643 Trilux AragF15P-W80-865ET LED wet room light LED (monochrome) 51 W White Grey

What kind of Wet Room Lighting are you looking for?