• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux VE IP20 24V DC 20WET LED transformer Constant voltage 20 W 24 V not dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VE IP20 24V DC 20WET

  • Constant voltage
  • 24 V

Technical specifications

  • Suitable for outdoor use: no.Suitable for constant current: no.Suitable for constant voltage: YesSuitable for DC voltage (primary side): no.Protection class: II
Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 109 x 50 x 35 mm

Output voltage (max.)

24 V

Protection class

IP20

LED driver features

not dimmable

IP20

Max. power

20 W

Type

static

Power range

20 W (max)

Width

50 mm

Height

35 mm

Length

109 mm

Material (details)

Plastic housing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2606768 Trilux VE IP20 24V DC 20WET LED transformer Constant voltage 20 W 24 V not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2606768 Trilux VE IP20 24V DC 20WET LED transformer Constant voltage 20 W 24 V not dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.