• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux VE IP66 24V DC250WET LED transformer Constant voltage 10 W 24 V not dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VE IP66 24V DC250WET

  • Constant voltage
  • 24 V

Technical specifications

  • Suitable for outdoor use: YesSuitable for constant current: no.Suitable for constant voltage: YesSuitable for DC voltage (primary side): no.Protection class: I
Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 265 x 68 x 40 mm

Output voltage (max.)

24 V

Protection class

I

LED driver features

not dimmable

IP66

Max. power

10 W

Type

static

Power range

10 W (max)

Width

68 mm

Height

40 mm

Length

265 mm

Material (details)

Plastic housing

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2602164 Trilux VE IP66 24V DC250WET LED transformer Constant voltage 10 W 24 V not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2602164 Trilux VE IP66 24V DC250WET LED transformer Constant voltage 10 W 24 V not dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.