• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa 7811.7012 Freezer EEC: D (A - G) 87 l Free standing appliance White

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trisa 7811 freezer 87 L

  • Energy efficiency rating (calc):D (A - G)
  • Storage volume 87 l
  • Cooling system

Technical specifications

Factory colour

White

Product type

Freezer

90

Total storage capacity

87 l

Door stop

switchable to the right

D (A - G)

No. of compartments

3

Volume

40 dBa

Width

580 mm

Height

850 mm

Depth

550 mm

Star rating

4

Design type

Free standing appliance

132 kWh/year

Airborne noise

40 dBa

Freezer compartment volume

87 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306754 Trisa 7811.7012 Freezer EEC: D (A - G) 87 l Free standing appliance White

Description

Features

  • Optimum cooling with 85 x 55 x 58 cm suitable for every kitchen
  • Three spacious drawers provide quick access to your food
  • Simple temperature control for individual needs and economical consumption
  • The 4-star freezer system ensures optimal deep-cooling
  • Modern design that fits seamlessly into the kitchen environment
  • Perfect integration into any kitchen thanks to changeable door stop & adjustable feet
  • This text is machine translated.

Scope of delivery

  • Freezer
  • Ice cube tray
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)