• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Free standing fan 2000 W incl. remote control, LED display, Oscillating, incl. heater function, Timer, Overheating

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Trisa Electronics The multi-functional 2-in-1 fan

  • Multi-functional design tower fan: Offers a refreshing breeze for the summer and also features a powerful ceramic heating function (up to 2000 W) for cozy warmth on cool days.
  • 60° Oscillation & Thermostat: ensures uniform air distribution in the room and keeps the desired feel-good temperature thanks to the integrated thermostat.
  • Smart Operation: Equipped with a clear touch display, a convenient remote control and a programmable 24-hour timer.
  • Maximum safety: Integrated overheating and tilt protection guarantees absolutely safe operation in everyday life.

Technical specifications

Product type

Free standing fan

Operating voltage

230 V

Switching stages

2

2000 W

Swivel range (max.)

60°

Fan features

incl. remote control

LED display

Oscillating

incl. heater function

Timer

Overheating protection

n.rel.

Factory colour

Black/white

Max. power consumption

2000 W

Height

63.5 cm

Length

21 cm

Depth

21 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795419 Trisa Free standing fan 2000 W incl. remote control, LED display, Oscillating, incl. heater function, Timer, Overheating

Description


All-year room comfort in slim design: Your smart all-rounder experience

Have the perfect feel-good climate 365 days a year! The multifunctional 2-in-1 fan combines the refreshing dynamics of a modern tower fan with the cozy power of a high-end ceramic heater. Whether you are looking for a cool, soft breeze in summer or long for faster, comfortable warmth in winter – this elegant room wonder adapts flexibly to your needs. Thanks to its slim modern slim design, it merges harmonically in every home ambience and delivers thanks tothe integrated thermostat control and 60 ° oscillation always the exact desired temperature exactly at the place, where you need it. Smart user comfort with touch display or remote control meets uncompromising safety here thanks to the built-in tilt and overheating protection. One device, all the freedom!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)