• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Street Art Kettle Capacity: 1.7 l

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trisa kettle Street Art

  • Blue logo with white text reading 'Powered by Strix Technology'. Background featuring the Union Jack. Slogan: 'safer by design'.

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Material

Stainless steel

Weight

1200 g

Width

150 mm

Height

217 mm

Length

220 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2491091 Trisa Street Art Kettle Capacity: 1.7 l

Warranty Terms

Warranty Terms 2491091 Trisa Street Art Kettle Capacity: 1.7 l

Description

Cool kettle with fancy print for modern kitchens.

This text is machine translated.

Features

  • Exclusive 1.7 liter brushed stainless steel kettleWater level indicator on the inside, removable scale filterAutomatic switch-off when boiling water (Strix Control)Full freedom of movement without disturbing cable (360° base)Automatic lid opening by pressing a button

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)