• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa W4875 Kettle cordless, Overheat protection Silver, Black Capacity: 1.7 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Trisa Water boiler Comfort Boil W4875, 1.7 l

  • Automatic power off function (STRIX) with LED lightingConvenient water level indicatorOverheating and dry-running protection

Technical specifications

Capacity

1.7 l

Product type

Kettle

1850 W

2200 W

Kitchen appliances features

cordless

Overheat protection

Factory colour

Silver

Black

Material

Stainless steel

Weight

970 g

Width

210 mm

Height

240 mm

Length

150 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706221 Trisa W4875 Kettle cordless, Overheat protection Silver, Black Capacity: 1.7 l

Warranty Terms

Warranty Terms 2706221 Trisa W4875 Kettle cordless, Overheat protection Silver, Black Capacity: 1.7 l

Description

Generous 1.7 l kettle for the whole family.

This text is machine translated.

Features

  • 360° base with integrated cable winding for clean storageGenerous opening for easy cleaningOn/Off switch

Scope of delivery

  • Kettle
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)