• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa W5575 Kettle cordless, Overheat protection Stainless steel, Black Capacity: 1.7 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Trisa stainless steel kettle W5575, 1.7 L

  • Automatic power-off (Strix Control) with LED lightingHigh quality stainless steel housing.Overheating and dry-running protection
  • This text is machine translated.

Technical specifications

Capacity

1.7 l

Product type

Kettle

1850 W

Kitchen appliances features

cordless

Overheat protection

Factory colour

Stainless steel

Black

Material

Stainless steel

Weight

940 g

Width

218 mm

Height

243 mm

Length

151 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706215 Trisa W5575 Kettle cordless, Overheat protection Stainless steel, Black Capacity: 1.7 l

Warranty Terms

Warranty Terms 2706215 Trisa W5575 Kettle cordless, Overheat protection Stainless steel, Black Capacity: 1.7 l

Description

Features

  • Automatic lid opening at the touch of a buttonRemovable and easy to clean lime water filter360° socket

Scope of delivery

  • Kettle
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)