• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar KR-3140 Handheld battery vacuum cleaner 7.4 V Bagless

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tristar KR-3140 hand vacuum cleaner - compact design - suitable for wet and dry cleaning

  • The Tristar handheld vacuum cleaner can suck up wet as well as dry dirt
  • Easy to use, completely without cable
  • Wireless use for 24 minutes
  • Perfect for at home, in the car or on your camping excursion
  • Supplied with handy accessories

Technical specifications

  • Charging time: 3.5 hours

65 W

Product type

Handheld battery vacuum cleaner

Factory colour

Black

Noise emission

65 dB

Collector

0.12 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

24 min

Features

Bagless

Vacuum technology

Wet/dry

Suction

4.5 kPa

Battery voltage

7.4 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768113 Tristar KR-3140 Handheld battery vacuum cleaner 7.4 V Bagless

Description

Keep your room clean with the Tristar KR-3140 handheld vacuum cleaner. The vacuum cleaner is powered by a rechargeable battery so you can use it anywhere, even without mains power. It has two speeds and is suitable for dry as well as wet contamination. Its compact design and light weight make Ideal the perfect choice for everyday use, while the 4.5 kPa strong suction power provide excellent cleaning performance. The Tristar handheld vacuum cleaner has a long battery life of 24 minutes and comes with a convenient docking station, a crevice nozzle and a furniture brush.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)