• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar PZ-2964 Pannikin Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tristar PZ-2964 Multifunction pan

  • The Tristar-Electric frying pan is practical and offers a wide range of possible applications
  • Thanks to 40 cm diameter, it offers a lot of space
  • With five different settings the desired temperature can be set comfortably
  • Convenient design with integrated handles, removable power cable and transparent lid with steam outlet
  • Thanks to its 1500 W power the electro-pan quickly reaches the desired temperature

Technical specifications

Factory colour

Black

Product type

Pannikin

Dim

(Ø) 40 cm

Weight

3.5 kg

1500 W

(Ø)

40 cm

Adjustable thermostat

yes

Non-stick coating

yes

Temperature (max)

280 °C

On/off switch

yes

Products per pallet

48 Stück(e)

Package weight

3.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768116 Tristar PZ-2964 Pannikin Black

Description

PZ-2694 Electric Pan - 40 cm Diameter - Maximum 280⁰C
The PZ-2964 Electric Pan is a large universal pan that can be used for a wide range of purposes. The electric pan can be heated up to a maximum 280⁰C and is also suitable for camping.

Easy to Use
The electric pan has a power of 1500 W, so that the desired temperature is reached quickly. The maximum temperature of the electric pan is 280⁰ C. It offers five different temperature levels for individual adjustment. The indicator light shows you that the desired temperature has been reached immediately.

Very versatile
The Tristar Electric Fanne can be used for a wide range of purposes. You can take them with you as an additional pan to camp and even make pizza or tortilla. You can cook a delicious casserole or keep warm at a Party appetizer. Thanks to the non-stick coating, the food does not stick to the pan.

Practical use
The electric pan offers different functions that make it even more practical to use. With a diameter of 40 centimeters the pan is characterized by a large volume. It is equipped with built-in handles, with which the pan can be transported easily and safely. Furthermore, it contains an adjustable thermostat on the removable power cable. Thanks to the non-slip feet the pouch has a secure grip on the worktop. The transparent lid with steam outlet ensures that you always have an eye on the ingredients during the cooking process.

Delivery scope
Electric pan, lid with steam outlet, removable power cable, operating instructions

Reasons to choose the PZ-2694 electric pan:
The Tristar-Electric frying pan is practical and offers a wide range of possible applications
Thanks to 40 cm diameter, it offers a lot of space
With five different settings the desired temperature can be set comfortably
Convenient design with integrated handles, removable power cable and transparent lid with steam outlet
Thanks to its 1500 W power the electro-pan quickly reaches the desired temperature

This text is machine translated.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)