• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar PZ-9145 PZ-9145 All-purpose grill pan Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 59.99
-22 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

TriStar Multifunctional Pan - 7.5l, 40cm diameter, adjustable thermostat, non-stick coating, 1500 Watt, PZ-9145

  • The electrophane can be used for a wide variety of purposes and is easy to useIncludes accessories for cooking several dishes at the same timeThe pan has a diameter of 40 cm and offers plenty of spaceEasily adjustable temperature with thermostatThanks to 1500 W power, the electrophanne quickly reaches the desired temperature

Technical specifications

Factory colour

Black

Product type

All-purpose grill pan

1500 W

Dim

(W x D) 400 mm x 400 mm

Operating voltage

230 V

1500 W

Width

400 mm

Depth

400 mm

Volume

7.5 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536871 Tristar PZ-9145 PZ-9145 All-purpose grill pan Black

Description

The Tristar PZ-9145 electric jug is a large universal pan that can be used for a wide variety of purposes. The separation accessory allows you to prepare multiple dishes at the same time. The electrophane can be heated up to a maximum of 250 °C and is also suitable for camping.Simple temperature controlThe Tristar electrophanne has an output of 1500 W, so that the desired temperature is reached quickly. With a maximum temperature of 250 °C and five different temperature settings, you always have the right temperature for each dish. The indicator light indicates at a glance whether the pan is ready for use.Very versatileThe electrophane can be used for a wide variety of purposes. It is ideal as an extra pan if you don't have a pan. You can use it to heat dishes, prepare pancakes or keep snacks warm at a party. With the separation accessory, you can easily prepare four dishes at the same time and thus increase the efficiency in your kitchen.Easy to UseThe Tristar grille pan has a few useful extras that make it even more convenient to use. With a diameter of 40 centimeters, the pan is characterized by a large volume. It has built-in handles that make it easy and safe to transport. Furthermore, the pan has an adjustable thermostat with a detachable power cord. The pan is extremely secure thanks to its non-slip feet. Through the transparent lid with steam outlet, you always have an eye on the ingredients during the cooking process.

This text is machine translated.

Features

  • Easy to cleanTransparent coverDetachable cable with thermostatSize of the roasting surface: Ø 40 cmCover material glassHandles with heat insulationIndicator LightsCable length 1 m.

Scope of delivery

  • TriStar electrophanne
  • Separation accessories
  • Lid with steam outlet
  • Adjustable thermostat
  • Detachable power cable
  • User manual.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)