• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WG-2419 Bathroom scales Weight range=150 kg White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar WG-2419 bathroom scales

  • Consists of single-disc safety glassHas non-slip feetHigh weighing accuracyMeasures weights up to 150 kg

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

White

Weight range

150 kg

Dim

(L x W) 300 mm x 300 mm

Body analyser functions

Body weight

Material (tread)

Safety glass

Weighing plate

Glass

Unit of measurement

kg

lb

st

Width

300 mm

Length

300 mm

Power supply

CR 2032 button cell (1x)

Top plate (width)

300 mm

Top plate (length)

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536897 Tristar WG-2419 Bathroom scales Weight range=150 kg White

Description

With the modern TriStar WG-2419 bathroom scales you always know exactly about your weight. The ultra-flat scale has an area of 30x30 cm and consists of one-disc safety glass. The scales are operated with CR2032 button cells and give a warning when the battery is low. To keep the batteries for a longer period of time, the scales switch off automatically when not in use. In addition, the scale has an overload warning. Thanks to non-slip feet, the scales remain securely in place when you set them up.High accuracyThe Tristar bathroom scales have step-on technology and switch on automatically as soon as you set it up. It can measure your weight with an accuracy of 0.1 kg. The scales are suitable for weights up to 150 kg. The measurement unit can be selected: Kg or lb.Healthy weightIt is very important to keep a healthy weight in mind. The ideal weight is individual. To find out which weight is best for your body, you can calculate your Body Mass Index (BMI). This determines the body fat content based on size and weight. Normally, a healthy BMI is between 18.5 and 25.

This text is machine translated.

Scope of delivery

  • Bathroom scales
  • User manual.

More interesting products

(*All information is plus legal VAT)