• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WK-1324 Kettle cordless, BPA-free, Overheat protection White Capacity: 1.5 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar kettle WK-1324

  • BPA-free
  • Removable filter outlet
  • dry cooking protection

Technical specifications

Capacity

1.5 l

Product type

Kettle

2000 W

Kitchen appliances features

cordless

BPA-free

Overheat protection

Factory colour

White

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353992 Tristar WK-1324 Kettle cordless, BPA-free, Overheat protection White Capacity: 1.5 l

Description

The TriStar WK-1324 kettle has a capacity of 1.5 l and with 2000 W capacity, it quickly brings the water to the boil. The kettle is very convenient to use because it rotates 360° and can be removed from the base.

Thoughtful design
The Tristar water boiler has 1.5 l capacity and 2000 W power. As soon as the water is boiling, the tea maker switches off automatically. The appliance is operated by an on/off switch, which allows you to immediately see whether the appliance is switched on by means of the indicator light. The removable sieve grommet retains limescale deposits in the water.

Practical all round
The Tristar tea maker has an integrated heating element, making it easy to clean. It can also be rotated by 360⁰, making it suitable for both left and right-handed use. The tea maker can be removed to facilitate filling and pouring. The water level indicator shows you how much water is in the cooker.

Safe to use
The WK-1324 water boiler has a white plastic housing with integrated handle and consists of a BPA-free material. Thanks to the non-slip feet, the kettle always stands securely on your worktop. In addition, overheating and dry-boil protection ensure that the cooker switches off when the water has evaporated or becomes too hot.

This text is machine translated.

Features

  • Plastic housing material
  • 360° rotatable
  • Concealed heating element
  • Type of controller Otter
  • On/off switch
  • Filling quantity marking
  • Removable filter outlet
  • Automatic switch-off
  • dry cooking protection
  • Cable tidy

Scope of delivery

  • TriStar electric kettle
  • Skirting
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)