• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX 66856 Locomotive decoder w/o connector, w/o cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Locomotive decoder

Decoder manufacturer

Trix

Digital format

mfx

DCC

Motor

DC motor

Decoder type

w/o connector

w/o cable

Interfaces

mTc14

Address range

1 - 10239

Speed levels

14/28/126

Current at outputs (max.)

200 mA

Max. total current

1000 mA

Max. motor current

500 mA

Suitable for analogue operation

Yes

Load control

Yes

RailCom support

No

SUSI interface

Yes

Length

14 mm

Width

9 mm

Height

2 mm

Age category

15 years and over

Dim

(L x W x H) 14 x 9 x 2 mm

Manufacturer part #

66856

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340309 TRIX 66856 Locomotive decoder w/o connector, w/o cable

Description

Receiver for all DC locomotives with a total power consumption of up to 1000 mA (motor 500 mA, each light 200 mA). Suitable for digital locomotives with a mtc14 digital interface. Can be used universally in mfx and DCC format. Automatic analogueue detection. Automatic load control. Connection for light function. Overload protection. DCC operation: Gear selection 14/28/126 gears. Addresses can be short to 127 and long to 10239. Brake operation: DC DC DC DC, brake diodes, asymmetric track signal, brake generators. Dimensions approx. 14 x 9 x 2 mm.

This text is machine translated.

Features

  • Robust multi-protocol retrofit decoder, short-circuit proof between motor and track
  • Safety cut-off in case of overcurrent, overtemperature and short-circuit
  • Developed motor control for extremely soft operation of many common DC track N motors
  • Continues with the same speed after power interruption
  • SUSI-controlled start-up delay (SUSI-WAIT); one or two-part braking distances
  • Properties in analogueue mode: Regulated and unregulated possible
  • VMAX limitation

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.