• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 66857 Locomotive decoder w/o cable, w/o connector

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Locomotive decoder

Decoder manufacturer

Trix

Digital format

DCC

SX

SX2

Motor

DC motor

Decoder type

w/o cable

w/o connector

Interfaces

mTc14

Selectable effects

Lighting

No. of outputs

3 x

No. of switch modes

3

Address range

1 - 10239

Acceleration & braking characteristics

In short: 127 | Long: 10239

Speed levels

14/28/126

Current at outputs (max.)

200 mA

Max. total current

1000 mA

Max. motor current

1000 mA

Suitable for analogue operation

Automatic analog detection

System auto-recognition

Yes

Load control

Yes

SUSI interface

No

Length

14 mm

Width

9 mm

Height

2 mm

Age category

15 years and over

Dim

(L x W x H) 14 x 9 x 2 mm

Manufacturer part #

66857

Description

Receiver for all DC locomotives with a total power consumption up to 1000 mA (motor 1000 mA, each light 200mA). Suitable for digital locomotives with an mtc 14 - digital interface. Universally in Selectrix 1, Selectrix 2 and DCC-format can be used. Automatic detection of analogue. Automatic load control. Connection for the light function. Connection for additional functions (AUX1 and AUX2). Short-circuit protection of the motor output. Advanced Selectrix 1-programming of additional settings by selecting the address "00", for example, a fine grading of the pulse width (control variant), the direction reversal. In Selectrix Operation: 31 speed levels. 111 addresses. DCC operation: Gear 14/28/126 drive settings. Addresses Optionally brief up to 127 and long-up to 10239. Brake operation in the DCC and SX-Format: DC DC / against pin, brake diodes, asymmetric track signal, brake generators. Dimensions approx. 14 x 9 x 2 mm.

Robust multi-protocol retrofit decoder, short-circuit proof between the motor and the track; safety shutdown in the event of excess current, overheating and short-circuit; newly developed motor control for extremely smooth operation of all the common DC-motors to drive further at the same speed after power interruption until 1 s; SUSI-controlled start-up delay (SUSI-WAIT); one- or two-piece brake lines; special properties in analogue mode: very low adjustable starting voltage, Vmax limitation, dynamic driving voltage-dependent dimming of light and AUX, programmable functions, typical analogue driving behavior.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.46*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)